Print Page
7 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
Quantity | Price |
---|---|
1+ | $0.497 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.50
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoEEEFK1J681AM
Newark Part No.47AC4660
Product RangeFK Series
Technical Datasheet
Capacitor Case / PackageRadial Can - SMD
Capacitance680µF
Voltage(DC)63V
ESR-
Lifetime @ Temperature5000 hours @ 105°C
PolarityPolar
Product RangeFK Series
Capacitance Tolerance± 20%
Capacitor TerminalsSolder
Product Diameter18mm
Product Length-
Product Width-
Product Height16.5mm
Ripple Current1.69A
Operating Temperature Min-55°C
Operating Temperature Max105°C
QualificationAEC-Q200
MSL-
SVHCNo SVHC (25-Jun-2025)
Product Overview
FK series medium-size high temperature reflow soldering surface mount aluminum electrolytic capacitors are characterized by their endurance of 5000h at 105°C.
- AEC-Q200 compliant
Technical Specifications
Capacitor Case / Package
Radial Can - SMD
Voltage(DC)
63V
Lifetime @ Temperature
5000 hours @ 105°C
Product Range
FK Series
Capacitor Terminals
Solder
Product Length
-
Product Height
16.5mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
SVHC
No SVHC (25-Jun-2025)
Capacitance
680µF
ESR
-
Polarity
Polar
Capacitance Tolerance
± 20%
Product Diameter
18mm
Product Width
-
Ripple Current
1.69A
Operating Temperature Max
105°C
MSL
-
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate