Print Page
600 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
200+ | $1.140 |
400+ | $1.140 |
800+ | $1.120 |
1200+ | $1.100 |
Price for:Each (Supplied on Full Reel)
Minimum: 200
Multiple: 200
$228.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoEEETK2A470AQ
Newark Part No.47AC4770
Product RangeTK Series
Technical Datasheet
Capacitor Case / PackageRadial Can - SMD
Capacitance47µF
Voltage(DC)100V
ESR0.42ohm
Lifetime @ Temperature2000 hours @ 125°C
PolarityPolar
Product RangeTK Series
Capacitance Tolerance± 20%
Capacitor TerminalsSolder
Product Diameter12.5mm
Product Length-
Product Width-
Product Height13.5mm
Ripple Current250mA
Operating Temperature Min-40°C
Operating Temperature Max125°C
QualificationAEC-Q200
MSL-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitor Case / Package
Radial Can - SMD
Voltage(DC)
100V
Lifetime @ Temperature
2000 hours @ 125°C
Product Range
TK Series
Capacitor Terminals
Solder
Product Length
-
Product Height
13.5mm
Operating Temperature Min
-40°C
Qualification
AEC-Q200
SVHC
No SVHC (25-Jun-2025)
Capacitance
47µF
ESR
0.42ohm
Polarity
Polar
Capacitance Tolerance
± 20%
Product Diameter
12.5mm
Product Width
-
Ripple Current
250mA
Operating Temperature Max
125°C
MSL
-
Alternatives for EEETK2A470AQ
2 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability