Print Page
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 1+ | $2.090 |
| 10+ | $1.170 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$2.09
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoEEHZC1J680P
Newark Part No.47AC4859
Product RangeZC Series
Technical Datasheet
Capacitance68µF
Capacitance Tolerance± 20%
Voltage(DC)63V
Capacitor Case / PackageRadial Can - SMD
ESR0.03ohm
Lifetime @ Temperature4000 hours @ 125°C
Product Diameter10mm
Product Length-
Product Width-
Product Height10.2mm
Operating Temperature Min-55°C
Operating Temperature Max125°C
Product RangeZC Series
QualificationAEC-Q200
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
68µF
Voltage(DC)
63V
ESR
0.03ohm
Product Diameter
10mm
Product Width
-
Operating Temperature Min
-55°C
Product Range
ZC Series
SVHC
No SVHC (25-Jun-2025)
Capacitance Tolerance
± 20%
Capacitor Case / Package
Radial Can - SMD
Lifetime @ Temperature
4000 hours @ 125°C
Product Length
-
Product Height
10.2mm
Operating Temperature Max
125°C
Qualification
AEC-Q200
Technical Docs (2)
Alternatives for EEHZC1J680P
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate