Print Page
Packaging Options
6,845 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
View cut-off times
Quantity | Price |
---|---|
1+ | $1.850 |
10+ | $1.030 |
25+ | $1.010 |
50+ | $0.979 |
100+ | $0.954 |
250+ | $0.953 |
500+ | $0.953 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$1.85
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoEEHZC1K470P
Newark Part No.47AC4860
Product RangeZC Series
Technical Datasheet
Capacitance47µF
Capacitance Tolerance± 20%
Voltage(DC)80V
Capacitor Case / PackageRadial Can - SMD
ESR0.036ohm
Lifetime @ Temperature4000 hours @ 125°C
Product Diameter10mm
Product Length-
Product Width-
Product Height10.2mm
Operating Temperature Min-55°C
Operating Temperature Max125°C
Product RangeZC Series
QualificationAEC-Q200
SVHCNo SVHC (25-Jun-2025)
Product Overview
EEHZC1K470P is a ZC series conductive polymer hybrid aluminium electrolytic capacitor. This SMD capacitor takes the benefits of both electrolytic and polymer capacitor technologies and combines them producing a capacitor with low ESR and high ripple current (over 85% lower ESR than V-TP), low leakage current, smaller case size. These combined benefits save valuable board space, enhance overall board performance and lower design costs.
- Capacitance is 47µF with ±20% tolerance
- 0.036ohm ESR
- 4000 hours at 125°C endurance (extremely high endurance ratings)
- Operating temperature range from -55°C to 125°C
- Voltage(DC) is 80V
- 10mm product diameter
- AEC-Q200 compliance ensures strict quality control standards are being enforced
- Standard product and radial CAN package
- High temperature lead-free reflow and high-withstand voltage (to 80V)
- Characteristics dependencies in frequency and low temperature are as small as polymer type
Technical Specifications
Capacitance
47µF
Voltage(DC)
80V
ESR
0.036ohm
Product Diameter
10mm
Product Width
-
Operating Temperature Min
-55°C
Product Range
ZC Series
SVHC
No SVHC (25-Jun-2025)
Capacitance Tolerance
± 20%
Capacitor Case / Package
Radial Can - SMD
Lifetime @ Temperature
4000 hours @ 125°C
Product Length
-
Product Height
10.2mm
Operating Temperature Max
125°C
Qualification
AEC-Q200
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate