Print Page
900 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 900+ | $0.413 |
| 1800+ | $0.399 |
| 3600+ | $0.388 |
| 5400+ | $0.383 |
Price for:Each (Supplied on Full Reel)
Minimum: 900
Multiple: 900
$371.70
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoEEHZC1V680XP
Newark Part No.47AC4863
Product RangeZC Series
Technical Datasheet
Capacitance68µF
Capacitance Tolerance± 20%
Voltage(DC)35V
Capacitor Case / PackageRadial Can - SMD
ESR0.035ohm
Lifetime @ Temperature4000 hours @ 125°C
Product Diameter6.3mm
Product Length-
Product Width-
Product Height7.7mm
Operating Temperature Min-55°C
Operating Temperature Max125°C
Product RangeZC Series
QualificationAEC-Q200
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
68µF
Voltage(DC)
35V
ESR
0.035ohm
Product Diameter
6.3mm
Product Width
-
Operating Temperature Min
-55°C
Product Range
ZC Series
SVHC
No SVHC (25-Jun-2025)
Capacitance Tolerance
± 20%
Capacitor Case / Package
Radial Can - SMD
Lifetime @ Temperature
4000 hours @ 125°C
Product Length
-
Product Height
7.7mm
Operating Temperature Max
125°C
Qualification
AEC-Q200
Alternatives for EEHZC1V680XP
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability