New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Passive Components
                      3. Capacitors
                      4. Aluminium Electrolytic Capacitors
                      5. Leaded Aluminium Electrolytic Capacitors
                      Print Page

                      EEUEE2D101

                      Electrolytic Capacitor, 100 µF, 200 V, ± 20%, PC Pin, 10000 hours @ 105°C, Polar

                      PANASONIC EEUEE2D101
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerPANASONIC
                      Manufacturer Part NoEEUEE2D101
                      Newark Part No.83AK4189
                      Product RangeEE Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      28 In Stock

                      Need more?

                      Same day shipping
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$0.865
                      10+$0.865
                      25+$0.865
                      50+$0.865
                      100+$0.865
                      500+$0.865
                      1000+$0.865
                      2500+$0.862
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $0.86
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerPANASONIC
                      Manufacturer Part NoEEUEE2D101
                      Newark Part No.83AK4189
                      Product RangeEE Series
                      Technical Datasheet

                      Data Sheet

                      Capacitance100µF
                      Voltage(DC)200V
                      Capacitance Tolerance± 20%
                      Capacitor TerminalsRadial Leaded
                      Lifetime @ Temperature10000 hours @ 105°C
                      PolarityPolar
                      Capacitor Case / PackageRadial Leaded
                      Lead Spacing7.5mm
                      Product Diameter16mm
                      Product Length-
                      Product Width-
                      Product Height25mm
                      Product RangeEE Series
                      ESR-
                      Ripple Current1.73A
                      Operating Temperature Min-25°C
                      Operating Temperature Max105°C
                      Qualification-
                      SVHCNo SVHC (21-Jan-2025)

                      Product Overview

                      EEU-EE series A Type is a radial lead aluminium electrolytic capacitor most suitable for the high reliability application such as an industrial instrument.

                      • High ripple current (at high frequency) 40% higher than ED series
                      • Endurance of 8000h to 10000h at 105°C
                      • Temperature range from -25°C to +105°C

                      Technical Specifications

                      Capacitance

                      100µF

                      Capacitance Tolerance

                      ± 20%

                      Lifetime @ Temperature

                      10000 hours @ 105°C

                      Capacitor Case / Package

                      Radial Leaded

                      Product Diameter

                      16mm

                      Product Width

                      -

                      Product Range

                      EE Series

                      Ripple Current

                      1.73A

                      Operating Temperature Max

                      105°C

                      SVHC

                      No SVHC (21-Jan-2025)

                      Voltage(DC)

                      200V

                      Capacitor Terminals

                      Radial Leaded

                      Polarity

                      Polar

                      Lead Spacing

                      7.5mm

                      Product Length

                      -

                      Product Height

                      25mm

                      ESR

                      -

                      Operating Temperature Min

                      -25°C

                      Qualification

                      -

                      Technical Docs (2)

                      CAD CadSoft_EAGLE EN

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.