New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Passive Components
                      3. Capacitors
                      4. Aluminium Electrolytic Capacitors
                      5. Leaded Aluminium Electrolytic Capacitors
                      Print Page

                      EEUFM0J152

                      Electrolytic Capacitor, 1500 µF, 6.3 V, ± 20%, PC Pin, 5000 hours @ 105°C, Polar

                      PANASONIC EEUFM0J152
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerPANASONIC
                      Manufacturer Part NoEEUFM0J152
                      Newark Part No.83AK4235
                      Product RangeFM Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      1,665 In Stock

                      Need more?

                      565 Delivery in 1-3 Business Days(US stock)
                      1100 Delivery in 2-4 Business Days(UK stock)
                      Order before 9pm EST Standard Shipping
                      QuantityPrice
                      1+$0.398
                      10+$0.337
                      25+$0.337
                      50+$0.337
                      100+$0.337
                      500+$0.313
                      1000+$0.284
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $0.40
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerPANASONIC
                      Manufacturer Part NoEEUFM0J152
                      Newark Part No.83AK4235
                      Product RangeFM Series
                      Technical Datasheet

                      Data Sheet

                      Capacitance1500µF
                      Voltage(DC)6.3V
                      Capacitance Tolerance± 20%
                      Capacitor TerminalsRadial Leaded
                      Lifetime @ Temperature5000 hours @ 105°C
                      PolarityPolar
                      Capacitor Case / PackageRadial Leaded
                      Lead Spacing5mm
                      Product Diameter10mm
                      Product Length-
                      Product Width-
                      Product Height20mm
                      Product RangeFM Series
                      ESR-
                      Ripple Current2.18A
                      Operating Temperature Min-40°C
                      Operating Temperature Max105°C
                      Qualification-
                      SVHCNo SVHC (21-Jan-2025)

                      Product Overview

                      The Panasonic FM series capacitor are type A, radial leaded polarized aluminium electrolytic capacitor. The capacitance value ranges from 22μF to 6800μF. These capacitors are perfect solution for applications, which require ultra low ESR, very high ripple current and very long life in small mounting form.

                      • High reliability
                      • Rated voltage range of 6.3VDC to 50VDC
                      • Tolerance of ±20%
                      • Endurance of 2000h to 7000h at 105°C
                      • Operating temperature range -40°C to 105°C

                      Technical Specifications

                      Capacitance

                      1500µF

                      Capacitance Tolerance

                      ± 20%

                      Lifetime @ Temperature

                      5000 hours @ 105°C

                      Capacitor Case / Package

                      Radial Leaded

                      Product Diameter

                      10mm

                      Product Width

                      -

                      Product Range

                      FM Series

                      Ripple Current

                      2.18A

                      Operating Temperature Max

                      105°C

                      SVHC

                      No SVHC (21-Jan-2025)

                      Voltage(DC)

                      6.3V

                      Capacitor Terminals

                      Radial Leaded

                      Polarity

                      Polar

                      Lead Spacing

                      5mm

                      Product Length

                      -

                      Product Height

                      20mm

                      ESR

                      -

                      Operating Temperature Min

                      -40°C

                      Qualification

                      -

                      Technical Docs (2)

                      CAD CadSoft_EAGLE EN

                      Technical Data Sheet EN

                      Associated Products

                      4 Products Found

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.