Print Page
3 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
Quantity | Price |
---|---|
1+ | $0.067 |
10+ | $0.067 |
100+ | $0.067 |
500+ | $0.067 |
5000+ | $0.067 |
10000+ | $0.067 |
25000+ | $0.067 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.07
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoEEUHD1E101B
Newark Part No.47AC4914
Product RangeHD Series
Technical Datasheet
Capacitance100µF
Voltage(DC)25V
Capacitance Tolerance± 20%
Capacitor TerminalsRadial Leaded
Lifetime @ Temperature1000 hours @ 105°C
PolarityPolar
Capacitor Case / PackageRadial Leaded
Lead Spacing5mm
Product Diameter6.3mm
Product Length-
Product Width-
Product Height11.2mm
Product RangeHD Series
ESR-
Ripple Current130mA
Operating Temperature Min-55°C
Operating Temperature Max105°C
QualificationAEC-Q200
SVHCTo Be Advised
Product Overview
HD-A series radial leaded aluminum electrolytic capacitors offers endurance of 1000h to 2000h at 105°C.
- Miniaturize, higher capacitance : 1 size miniaturized product of current A-NHG
- AEC-Q200 compliant
Technical Specifications
Capacitance
100µF
Capacitance Tolerance
± 20%
Lifetime @ Temperature
1000 hours @ 105°C
Capacitor Case / Package
Radial Leaded
Product Diameter
6.3mm
Product Width
-
Product Range
HD Series
Ripple Current
130mA
Operating Temperature Max
105°C
SVHC
To Be Advised
Voltage(DC)
25V
Capacitor Terminals
Radial Leaded
Polarity
Polar
Lead Spacing
5mm
Product Length
-
Product Height
11.2mm
ESR
-
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate