Print Page
Packaging Options
5,414 In Stock
Need more?
3840 Delivery in 1-3 Business Days(US stock)
1574 Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $1.260 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$1.26
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoEEVFK1J681M
Newark Part No.62W8264
Product RangeFK Series
Technical Datasheet
Capacitance680µF
Voltage(DC)63V
ESR-
Lifetime @ Temperature5000 hours @ 105°C
Product RangeFK Series
Capacitance Tolerance± 20%
Product Diameter18mm
Product Length-
Product Width-
Product Height16.5mm
Ripple Current1.69A
Operating Temperature Min-55°C
Operating Temperature Max105°C
MSL-
SVHCNo SVHC (25-Jun-2025)
Product Overview
EEVFK1J681M is a FK series Type 'V' surface mount aluminium electrolytic capacitor. This capacitor is AEC-Q200 compliant for automotive applications as well as other strenuous environments which ensures optimal quality and reliability.
- AEC-Q200, radial-CAN, solder terminals
- Low impedance (40 % to 60 % less than FC series)
- Miniaturized (30 % to 50 % less than FC series)
- Capacitance is 680µF with ±20% tolerance
- 5000 hours at 105°C endurance
- Operating temperature range from -55°C to 105°C
- Voltage(DC) is 63V
- Ripple current is 1.69A
- 16.5mm product diameter, 18mm product height
- Standard product type
Technical Specifications
Capacitance
680µF
ESR
-
Product Range
FK Series
Product Diameter
18mm
Product Width
-
Ripple Current
1.69A
Operating Temperature Max
105°C
SVHC
No SVHC (25-Jun-2025)
Voltage(DC)
63V
Lifetime @ Temperature
5000 hours @ 105°C
Capacitance Tolerance
± 20%
Product Length
-
Product Height
16.5mm
Operating Temperature Min
-55°C
MSL
-
Technical Docs (3)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate