Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANASONIC
Manufacturer Part NoEKMB1104112
Newark Part No.15AC8215
Product RangeEKMB Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
| Quantity | Price |
|---|---|
| 1+ | $24.390 |
| 5+ | $22.660 |
| 10+ | $22.010 |
| 25+ | $21.670 |
Price for:Each
Minimum: 1
Multiple: 1
$24.39
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoEKMB1104112
Newark Part No.15AC8215
Product RangeEKMB Series
Technical Datasheet
Beam Angle40°
Product RangeEKMB Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
EKMB1104112 is a wall installation type PIR motion sensor. Typical applications include street lighting, IoT modules, and wall air conditioners.
- 56° x 112° field of view
- 68 detection zones
- Black lens colour
- 1µA standby current consumption
- Digital (open collector) output type
- Standard sensitivity
- Power supply voltage range from -0.3 to 4.5V DC
- Ambient temperature range from -20 to 60°C
Technical Specifications
Beam Angle
40°
SVHC
No SVHC (25-Jun-2025)
Product Range
EKMB Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability