Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANASONIC
Manufacturer Part NoEKMB1105111
Newark Part No.77AK9843
Product RangeEKMB WL Series
Technical Datasheet
50 In Stock
Need more?
20 Delivery in 1-3 Business Days(US stock)
30 Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $12.210 |
| 5+ | $12.210 |
| 10+ | $12.210 |
| 25+ | $12.210 |
| 50+ | $12.210 |
| 100+ | $12.210 |
| 250+ | $12.210 |
Price for:Each
Minimum: 1
Multiple: 1
$12.21
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoEKMB1105111
Newark Part No.77AK9843
Product RangeEKMB WL Series
Technical Datasheet
Detection Distance5m
Detection SensitivityStandard
Detection Area (Vertical)36°
Detection Area (Horizontal)150°
Beam Angle150°
Lens TypeHorizontally Wide
Lens ColourWhite
No. of Detection Zones16Zones
Current Consumption Typ1.9µA
Product RangeEKMB WL Series
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
EKMB1105111 EKMB (WL) series Panasonic PIR motion sensor (3rd generation PaPIR) is suitable for low current consumption for battery-driven applications. Reduces current consumption with featured special circuit design technology allowing longer battery life. It is the world’s first PIR sensor in the shape of a hammerhead with a special optic, which is more sensitive to radial motion. Typical application includes base lighting, digital storage and thermostat.
- World’s first PIR with “Approach Sensing” technology
- Optimal usability and reliability, high reliability and environment-friendly materials
- Usable ambient temperature range from -20 to +60°C (do not use in freezing/condensation environment)
- Horizontally wide detection lens type
- White lens color
- Standard sensitivity
- Digital (open collector) output type
- High end, 1µA standby current consumption
- Specified detection distance up to 5m
- 122° x 35° field of view area A, 150° x 36° field of view area B, 88/16 detection zones area A/B
Notes
Do not solder with a soldering iron above 350°C (662°F), or for more than 3 seconds. This sensor should be hand soldered.
Technical Specifications
Detection Distance
5m
Detection Area (Vertical)
36°
Beam Angle
150°
Lens Colour
White
Current Consumption Typ
1.9µA
Qualification
-
Detection Sensitivity
Standard
Detection Area (Horizontal)
150°
Lens Type
Horizontally Wide
No. of Detection Zones
16Zones
Product Range
EKMB WL Series
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate