Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANASONIC
Manufacturer Part NoEKMB1107112
Newark Part No.38AK6448
Product RangeEKMB WL Series
Technical Datasheet
34 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $21.720 |
| 5+ | $21.010 |
| 10+ | $20.370 |
| 25+ | $19.540 |
| 50+ | $18.940 |
| 100+ | $18.690 |
Price for:Each
Minimum: 1
Multiple: 1
$21.72
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoEKMB1107112
Newark Part No.38AK6448
Product RangeEKMB WL Series
Technical Datasheet
Detection Distance7m
Detection SensitivityStandard
Detection Area (Vertical)90°
Beam Angle90°
Detection Area (Horizontal)90°
Lens TypeLow Profile
Lens ColourBlack
No. of Detection Zones32Zones
Current Consumption Typ1.9µA
Product RangeEKMB WL Series
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Detection Distance
7m
Detection Area (Vertical)
90°
Detection Area (Horizontal)
90°
Lens Colour
Black
Current Consumption Typ
1.9µA
Qualification
-
Detection Sensitivity
Standard
Beam Angle
90°
Lens Type
Low Profile
No. of Detection Zones
32Zones
Product Range
EKMB WL Series
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability