Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANASONIC
Manufacturer Part NoEKMB1110111
Newark Part No.50AJ9613
Product RangeEKMB WL Series
Technical Datasheet
24 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $4.790 |
| 5+ | $4.790 |
| 10+ | $4.790 |
| 25+ | $4.790 |
| 50+ | $4.790 |
| 100+ | $4.790 |
| 250+ | $4.790 |
Price for:Each
Minimum: 1
Multiple: 1
$4.79
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoEKMB1110111
Newark Part No.50AJ9613
Product RangeEKMB WL Series
Technical Datasheet
Detection Distance7m
Detection SensitivityStandard
Detection Area (Vertical)90°
Beam Angle90°
Detection Area (Horizontal)90°
Lens TypeFlat Square
Lens ColourWhite
No. of Detection Zones40Zones
Current Consumption Typ1.9µA
Product RangeEKMB WL Series
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
EKMB1110111 is an EKMB WL series white flat square type (1μA/digital output) PIR motion sensor "PaPIRs".
- Operating voltage range from 2.3 to 4VDC
- Up to 7m detection range
- 1.6μA max electrical current consumption (sleep mode) at Iout=0
- 3μA max electrical current consumption (standby mode) at Iout=0
- 100μA max output current at Vout≧Vdd-0.5
- 210s max circuit stability time (when voltage is applied)
- Detection area of 90°(±45°) horizontal and 90°(±45°) vertical
- 40 detection zones
Technical Specifications
Detection Distance
7m
Detection Area (Vertical)
90°
Detection Area (Horizontal)
90°
Lens Colour
White
Current Consumption Typ
1.9µA
Qualification
-
Detection Sensitivity
Standard
Beam Angle
90°
Lens Type
Flat Square
No. of Detection Zones
40Zones
Product Range
EKMB WL Series
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate