Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANASONIC
Manufacturer Part NoEKMB1207111
Newark Part No.77AK9851
Product RangeEKMB WL Series
Technical Datasheet
46 In Stock
Need more?
20 Delivery in 1-3 Business Days(US stock)
26 Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $11.890 |
| 5+ | $11.890 |
| 10+ | $11.890 |
| 25+ | $11.890 |
| 50+ | $11.890 |
| 100+ | $11.890 |
| 250+ | $11.890 |
Price for:Each
Minimum: 1
Multiple: 1
$11.89
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoEKMB1207111
Newark Part No.77AK9851
Product RangeEKMB WL Series
Technical Datasheet
Detection Distance7m
Detection SensitivityStandard
Detection Area (Vertical)90°
Detection Area (Horizontal)90°
Beam Angle90°
Lens TypeLow Profile
Lens ColourWhite
No. of Detection Zones32Zones
Current Consumption Typ1.9µA
Product RangeEKMB WL Series
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
EKMB1207111 EKMB (WL) series Panasonic PIR motion sensor (3rd generation PaPIR) is suitable for low current consumption for battery-driven applications. Reduces current consumption with featured special circuit design technology allowing longer battery life. This sensor features lower height lens design, comparable performance to PaPIRs standard detection type lens. Typical application includes base lighting controls, digital storage and IP cameras.
- Fit with superior product design
- Optimal usability and reliability
- Usable ambient temperature range from -20 to +60°C (do not use in freezing/condensation environment)
- Low profile lens type
- White lens color
- Standard sensitivity
- Digital (open collector) output type
- High end, 2µA standby current consumption
- Specified detection distance up to 5m
- 3m typical ceiling installation height, 110° x 110° field of view, 32 detection zones
Notes
Do not solder with a soldering iron above 350°C (662°F), or for more than 3 seconds. This sensor should be hand soldered.
Technical Specifications
Detection Distance
7m
Detection Area (Vertical)
90°
Beam Angle
90°
Lens Colour
White
Current Consumption Typ
1.9µA
Qualification
-
Detection Sensitivity
Standard
Detection Area (Horizontal)
90°
Lens Type
Low Profile
No. of Detection Zones
32Zones
Product Range
EKMB WL Series
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate