Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANASONIC
Manufacturer Part NoEKMB1210113
Newark Part No.73AJ3685
Product RangeEKMB WL Series
Technical Datasheet
46 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $29.050 |
| 5+ | $26.990 |
| 10+ | $24.920 |
| 25+ | $23.380 |
| 50+ | $22.850 |
| 100+ | $21.130 |
| 250+ | $20.910 |
Price for:Each
Minimum: 1
Multiple: 1
$29.05
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoEKMB1210113
Newark Part No.73AJ3685
Product RangeEKMB WL Series
Technical Datasheet
Detection Distance7m
Detection SensitivityStandard
Detection Area (Vertical)90°
Beam Angle90°
Detection Area (Horizontal)90°
Lens TypeFlat Square
Lens ColourPearl White
No. of Detection Zones40Zones
Current Consumption Typ1.9µA
Product RangeEKMB WL Series
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
- High-end PIR motion sensor "PaPIRs"
- WL series flat square type
- EKM flat & square lens design: 10.6 x 10.6mm
- Pearl white lens colour
- Detection area: 9m x 9m (at 3m installation height)
- Digital output type
- Standard sensitivity
- 2μA standby current consumption
- Typical applications include IoT, smart homes, wake-up switch for displays
- Typical applications include well-designed lighting, well-designed appliance
Technical Specifications
Detection Distance
7m
Detection Area (Vertical)
90°
Detection Area (Horizontal)
90°
Lens Colour
Pearl White
Current Consumption Typ
1.9µA
Qualification
-
Detection Sensitivity
Standard
Beam Angle
90°
Lens Type
Flat Square
No. of Detection Zones
40Zones
Product Range
EKMB WL Series
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability