Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANASONIC
Manufacturer Part NoEKMB1293111
Newark Part No.15AC8223
Product RangeEKMB Series
Technical Datasheet
48 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $21.770 |
| 5+ | $21.100 |
| 10+ | $20.480 |
| 25+ | $19.710 |
| 50+ | $19.140 |
| 100+ | $18.910 |
| 250+ | $18.720 |
Price for:Each
Minimum: 1
Multiple: 1
$21.77
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoEKMB1293111
Newark Part No.15AC8223
Product RangeEKMB Series
Technical Datasheet
Detection Distance3m
Detection SensitivityStandard
Detection Area (Vertical)90°
Detection Area (Horizontal)90°
Beam Angle44°
Lens TypeStandard & Slight Motion
Lens ColourWhite
No. of Detection Zones48Zones
Current Consumption Typ1.9µA
Product RangeEKMB Series
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
- Low current consumption for battery-driven applications
Technical Specifications
Detection Distance
3m
Detection Area (Vertical)
90°
Beam Angle
44°
Lens Colour
White
Current Consumption Typ
1.9µA
Qualification
-
Detection Sensitivity
Standard
Detection Area (Horizontal)
90°
Lens Type
Standard & Slight Motion
No. of Detection Zones
48Zones
Product Range
EKMB Series
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability