Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANASONIC
Manufacturer Part NoEKMB1293113
Newark Part No.15AC8225
Product RangeEKMB Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
| Quantity | Price |
|---|---|
| 1+ | $21.770 |
| 5+ | $21.100 |
| 10+ | $20.480 |
| 25+ | $19.710 |
| 50+ | $19.140 |
Price for:Each
Minimum: 1
Multiple: 1
$21.77
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoEKMB1293113
Newark Part No.15AC8225
Product RangeEKMB Series
Technical Datasheet
Beam Angle44°
Product RangeEKMB Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
EKMB1293113 is a standard and slight motion detection type PIR sensor. Typical applications include lighting controls, wall air conditioners, IP cameras.
- 3m typical ceiling installation height
- 44° x 44° field of view slight motion area
- 91° x 91° field of view standard motion area
- 36 detection zones slight motion area
- 48 detection zones standard motion area
- Pearl white lens colour
- 2µA standby current consumption
- Digital (open collector) output type
- Standard sensitivity
- Ambient temperature range from -20 to 60°C
Technical Specifications
Beam Angle
44°
SVHC
No SVHC (25-Jun-2025)
Product Range
EKMB Series
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability