Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANASONIC
Manufacturer Part NoEKMB1308112K
Newark Part No.05AJ8695
Product RangeEKMB WL Series
Technical Datasheet
45 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $3.130 |
| 10+ | $3.130 |
| 25+ | $3.130 |
| 50+ | $3.130 |
| 100+ | $3.130 |
| 250+ | $3.130 |
| 500+ | $3.130 |
Price for:Each
Minimum: 1
Multiple: 1
$3.13
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoEKMB1308112K
Newark Part No.05AJ8695
Product RangeEKMB WL Series
Technical Datasheet
Detection Distance3.5m
Detection SensitivityStandard
Detection Area (Vertical)125°
Detection Area (Horizontal)125°
Beam Angle125°
Lens TypeWide
Lens ColourBlack
No. of Detection Zones208Zones
Current Consumption Typ6µA
Product RangeEKMB WL Series
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
EKMB1308112K is an EKMB WL series wide detection type (6μA /digital output) PIR motion sensor "PaPIRs".
- Operating voltage range from 2.3 to 4VDC
- Up to 3.5m detection range
- 12μA max electrical current consumption at Iout=0
- 100μA max output current
- 10s max circuit stability time
- Black lens color
- Detection area of 125°(±62.5°) horizontal and 125°(±62.5°) vertical
- 208 detection zones
Technical Specifications
Detection Distance
3.5m
Detection Area (Vertical)
125°
Beam Angle
125°
Lens Colour
Black
Current Consumption Typ
6µA
Qualification
-
Detection Sensitivity
Standard
Detection Area (Horizontal)
125°
Lens Type
Wide
No. of Detection Zones
208Zones
Product Range
EKMB WL Series
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate