Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANASONIC
Manufacturer Part NoEKMB4307111K
Newark Part No.36AJ6754
Product RangePaPIRs EKMB (WL) Series
Technical Datasheet
20 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $5.030 |
| 5+ | $5.030 |
| 10+ | $5.030 |
| 25+ | $5.030 |
| 50+ | $5.030 |
Price for:Each
Minimum: 1
Multiple: 1
$5.03
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoEKMB4307111K
Newark Part No.36AJ6754
Product RangePaPIRs EKMB (WL) Series
Technical Datasheet
Detection Distance7m
Detection SensitivityHigh
Detection Area (Vertical)90°
Detection Area (Horizontal)90°
Beam Angle90°
Lens TypeLow Profile
Lens ColourWhite
No. of Detection Zones32Zones
Current Consumption Typ6µA
Product RangePaPIRs EKMB (WL) Series
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
EKMB4307111K is an EKMB WL series low profile type (6μA /digital output/high sensitivity) PIR motion sensor "PaPIRs".
- Operating voltage range from 2.3 to 4VDC
- Up to 7m detection range
- 12μA max electrical current consumption at Iout=0
- 100μA max output current at Vout≧Vdd-0.5
- 10s max circuit stability time (when temperature of the sensor is stable)
- White lens color
- Detection area of 90°(±45°) horizontal and 90°(±45°) vertical
- 32 detection zones
Technical Specifications
Detection Distance
7m
Detection Area (Vertical)
90°
Beam Angle
90°
Lens Colour
White
Current Consumption Typ
6µA
Qualification
-
Detection Sensitivity
High
Detection Area (Horizontal)
90°
Lens Type
Low Profile
No. of Detection Zones
32Zones
Product Range
PaPIRs EKMB (WL) Series
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate