New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Security & Surveillance
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • Security & Surveillance
                            • Healthcare
                              • Robotics
                                • Industrial Automation
                                  • Soluciones de fabricantes de equipos originales (OEM)
                                    • EV Charging
                                      • Transportation
                                        • Internet of Things
                                          • Artificial Intelligence
                                            • Maintenance & Safety
                                              • Wireless
                                                • Sensing
                                                  • Power Management
                                                    • Embedded Hub
                                                      • Engineering Glossary
                                                        • Calculators & Charts
                                                          • Selector Tools & Catalogues
                                                            • eTechJournal
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Legislation and Environmental
                                                                          • FAQ's
                                                                            • Report a Problem
                                                                              • View All Help
                                                                            • Communities
                                                                            • element14
                                                                              Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                              hacksterio
                                                                              Hackster is a community dedicated to learning hardware.
                                                                              • Back to Communities
                                                                              • element14
                                                                                • Hackster.io
                                                                                • Bill of Materials (BOM) Upload
                                                                                  • Tools
                                                                                  • Quick Buy
                                                                                    BOM Upload
                                                                                    Request a Quote
                                                                                    All Buying Tools
                                                                                    • Back to Tools
                                                                                    • Quick Buy
                                                                                      • BOM Upload
                                                                                        • Request a Quote
                                                                                          • All Buying Tools
                                                                                          • Offers
                                                                                            • Contact Us
                                                                                              • Help
                                                                                                • New Deals
                                                                                                  1. Home
                                                                                                  2. Sensors & Transducers
                                                                                                  3. Sensors
                                                                                                  4. Proximity Sensors
                                                                                                  5. Passive Infrared (PIR) Sensors
                                                                                                  Print Page

                                                                                                  EKMC1601111

                                                                                                  PIR Sensor, 7 m, Standard, 82 °, 94 °, Standard, White

                                                                                                  PANASONIC
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  PANASONIC EKMC1601111
                                                                                                  ManufacturerPANASONIC
                                                                                                  Manufacturer Part NoEKMC1601111
                                                                                                  Newark Part No.92T1116
                                                                                                  Product RangeEKMC Series
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  80 In Stock

                                                                                                  Need more?

                                                                                                  Delivery in 2-4 Business Days(UK stock)
                                                                                                  Order before 9pm EST standard shipping
                                                                                                  QuantityPrice
                                                                                                  1+$11.200
                                                                                                  10+$10.840
                                                                                                  25+$10.430
                                                                                                  50+$9.960
                                                                                                  100+$9.680
                                                                                                  250+$9.520
                                                                                                  500+$9.370
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $11.20
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  PANASONIC
                                                                                                  ManufacturerPANASONIC
                                                                                                  Manufacturer Part NoEKMC1601111
                                                                                                  Newark Part No.92T1116
                                                                                                  Product RangeEKMC Series
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Detection Distance7m
                                                                                                  Detection SensitivityStandard
                                                                                                  Detection Area (Vertical)82°
                                                                                                  Beam Angle94°
                                                                                                  Detection Area (Horizontal)94°
                                                                                                  Lens TypeStandard
                                                                                                  Lens ColourWhite
                                                                                                  No. of Detection Zones64Zones
                                                                                                  Current Consumption Typ170µA
                                                                                                  Product RangeEKMC Series
                                                                                                  Qualification-
                                                                                                  SVHC4,4'-isopropylidenediphenol (17-Jan-2023)

                                                                                                  Product Overview

                                                                                                  EKMC1601111 is a VZ series high-sensitive human detection PIR motion sensor. The high-density embedded circuit design eliminates external sensing circuits. Advantages include reduced development and design schedules. Reduction of current consumption allows battery life to be extended for battery-driven products, including wireless-based and low-power consumption devices. The entire circuitry is enclosed in a metal package, which means it has high electromagnetic shielding capability. Typical applications include lighting: lamp, automatic switch, street lighting, anti-crime devices: security camera, crime-prevention sensor, home appliances: air conditioner, air purifier, fan heater, commercial equipment's: vending machine, copy machine, audio and visual devices: TV, PC, display.

                                                                                                  • Sensing circuits enclosed in a TO5 can
                                                                                                  • Super low current consumption
                                                                                                  • Excellent noise resistance
                                                                                                  • Miniaturized lenses with small elements
                                                                                                  • 170µA consumption current, white lens colour, standard detection type
                                                                                                  • Rated operating voltage is 6.0V DC maximum
                                                                                                  • Output current (when detecting) is 100µA maximum
                                                                                                  • Circuit stability time is 30s maximum
                                                                                                  • Usage ambient temperature range from -20 to 60°C

                                                                                                  Technical Specifications

                                                                                                  Detection Distance

                                                                                                  7m

                                                                                                  Detection Area (Vertical)

                                                                                                  82°

                                                                                                  Detection Area (Horizontal)

                                                                                                  94°

                                                                                                  Lens Colour

                                                                                                  White

                                                                                                  Current Consumption Typ

                                                                                                  170µA

                                                                                                  Qualification

                                                                                                  -

                                                                                                  Detection Sensitivity

                                                                                                  Standard

                                                                                                  Beam Angle

                                                                                                  94°

                                                                                                  Lens Type

                                                                                                  Standard

                                                                                                  No. of Detection Zones

                                                                                                  64Zones

                                                                                                  Product Range

                                                                                                  EKMC Series

                                                                                                  SVHC

                                                                                                  4,4'-isopropylidenediphenol (17-Jan-2023)

                                                                                                  Technical Docs (2)

                                                                                                  Product Change Notice EN

                                                                                                  Technical Data Sheet EN

                                                                                                  Associated Products

                                                                                                  3 Products Found

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:Unknown
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:4,4'-isopropylidenediphenol (17-Jan-2023)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Customer Service
                                                                                                  I Need Help
                                                                                                  Sales 01.800.463.9275
                                                                                                  Technical 01.800.463.9275
                                                                                                  Submit Feedback
                                                                                                  Hablar con un representante
                                                                                                  Quick Links
                                                                                                  Track my order
                                                                                                  FAQs
                                                                                                  Delivery Information
                                                                                                  Our Company
                                                                                                  About us
                                                                                                  Quality Policy
                                                                                                  Careers
                                                                                                  ESG
                                                                                                  Social Media +

                                                                                                  Become a Newark Insider!

                                                                                                  LinkedIn
                                                                                                  Twitter
                                                                                                  Facebook
                                                                                                  Norton Secured
                                                                                                  BSI 9001
                                                                                                  AMEX
                                                                                                  Mastercard
                                                                                                  Visa
                                                                                                  Terms of Access
                                                                                                  Legal and Copyright Notices
                                                                                                  Terms & Conditions
                                                                                                  Sitemap
                                                                                                  Terms of Use for API
                                                                                                  An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.