Need more?
| Quantity | Price |
|---|---|
| 1+ | $9.830 |
| 10+ | $9.440 |
| 25+ | $9.020 |
| 50+ | $8.510 |
| 100+ | $8.230 |
| 250+ | $8.050 |
| 500+ | $7.900 |
Product Information
Product Overview
The EKMC1603111 from Panasonic is a long distance detection type passive infrared motion sensor in TO-5 package. This sensor detects change in infrared radiation which occurs, when there is a movement by a person or object by the change in surrounding temperature. There are several conditions to sense target such as temperature difference between target and surroundings should be 4°C, movement speed is 1.0m/s and target size is 700mm x 250mm. EKMC1603111 is mainly used in lighting, Anti crime devices, home appliances, commercial equipments and audio and visual devices.
- Simplified digital output circuitry
- Current consumption is 170μA
- White lens colour
- Lens material is polyethylene
- Maximum detection range is 12m
- Operating voltage range from 3VDC to 6VDC
- Output current is 100μA
- Excellent resistance to electromagnetic noise
- High signal/noise ratio to minimize false operation
- Maximum circuit stability time is 30s
Applications
Sensing & Instrumentation, Consumer Electronics, Building Automation, Portable Devices
Warnings
The sensor may be damaged by ±200V of static electricity. Avoid direct hand contact with the pins and be very careful when operating the product.
Technical Specifications
17m
92°
102°
White
170µA
Standard
102°
Long Distance
92Zones
-
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate