Need more?
| Quantity | Price |
|---|---|
| 1+ | $10.910 |
| 10+ | $9.720 |
| 25+ | $9.260 |
| 50+ | $8.940 |
| 100+ | $8.630 |
| 250+ | $8.570 |
| 500+ | $8.060 |
Product Information
Product Overview
EKMC1603113 is a VZ series high-sensitive human detection PIR motion sensor. The high-density embedded circuit design eliminates external sensing circuits. Advantages include reduced development and design schedules. Reduction of current consumption allows battery life to be extended for battery-driven products, including wireless-based and low-power consumption devices. The entire circuitry is enclosed in a metal package, which means it has high electromagnetic shielding capability. Typical applications include lighting: lamp, automatic switch, street lighting, anti-crime devices: security camera, crime-prevention sensor, home appliances: air conditioner, air purifier, fan heater, commercial equipment's: vending machine, copy machine, audio and visual devices: TV, PC, display.
- Sensing circuits enclosed in a TO5 can
- Super low current consumption
- Excellent noise resistance
- Miniaturized lenses with small elements
- 170µA consumption current, pearl white lens colour, long distance detection type
- Rated operating voltage is 6.0V DC maximum
- Output current (when detecting) is 100µA maximum
- Circuit stability time is 30s maximum
- Usage ambient temperature range from -20 to 60°C
Technical Specifications
17m
92°
102°
Pearl White
170µA
-
Standard
102°
Long Distance
92Zones
EKMC Series
4,4'-isopropylidenediphenol (17-Jan-2023)
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate