Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANASONIC
Manufacturer Part NoEKMC1604113
Newark Part No.98AC1281
Product RangeEKMC Series
Technical Datasheet
38 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $9.830 |
| 10+ | $9.440 |
| 25+ | $9.020 |
Price for:Each
Minimum: 1
Multiple: 1
$9.83
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoEKMC1604113
Newark Part No.98AC1281
Product RangeEKMC Series
Technical Datasheet
Detection Distance17m
Detection SensitivityStandard
Detection Area (Vertical)40°
Beam Angle40°
Detection Area (Horizontal)105°
Lens TypeWall Installation
Lens ColourPearl White
No. of Detection Zones68Zones
Current Consumption Typ170µA
Product RangeEKMC Series
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
EKMC1604113 is an EKMC VZ series wall installation type (170μA / digital output) PIR motion sensor “PaPIRs”.
- Operating voltage range from 3 to 6VDC
- Up to 17m detection range
- 300μA max electrical current consumption at Iout=0
- 100μA max output current at Vout≧Vdd-0.5
- 30s max circuit stability time (when voltage is applied)
- Pearl white lens color
- Detection area of 105°(±52.5°) horizontal and 40° vertical
- 68 detection zones
Technical Specifications
Detection Distance
17m
Detection Area (Vertical)
40°
Detection Area (Horizontal)
105°
Lens Colour
Pearl White
Current Consumption Typ
170µA
Qualification
-
Detection Sensitivity
Standard
Beam Angle
40°
Lens Type
Wall Installation
No. of Detection Zones
68Zones
Product Range
EKMC Series
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate