Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANASONIC
Manufacturer Part NoEKMC4607111K
Newark Part No.77AK9863
Product RangeEKMC VZ Series
Technical Datasheet
39 In Stock
Need more?
20 Delivery in 1-3 Business Days(US stock)
19 Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $6.320 |
| 10+ | $6.320 |
| 25+ | $6.320 |
| 50+ | $6.320 |
| 100+ | $6.320 |
| 250+ | $6.320 |
| 500+ | $6.320 |
Price for:Each
Minimum: 1
Multiple: 1
$6.32
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoEKMC4607111K
Newark Part No.77AK9863
Product RangeEKMC VZ Series
Technical Datasheet
Detection Distance7m
Detection SensitivityHigh
Detection Area (Vertical)90°
Beam Angle90°
Detection Area (Horizontal)90°
Lens TypeLow Profile
Lens ColourWhite
No. of Detection Zones32Zones
Current Consumption Typ170µA
Product RangeEKMC VZ Series
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
- EKMC (VZ) series Panasonic PIR motion sensor
- Low profile type
- 170μA / digital output / high sensitivity
- White lens color
- up to 7m detection range (4°C), up to 5m detection range (2°C)
- Operating voltage Vdd range from 3VDC to 6VDC
- Usable ambient temperature range from -20 to +55°C (do not use in freezing/condensation environment)
- Maximum output current Iout of 100μA at Vout≧Vdd-0.5
- 32 detection zones
Notes
Do not solder with a soldering iron above 350°C (662°F), or for more than 3 seconds. This sensor should be hand soldered.
Technical Specifications
Detection Distance
7m
Detection Area (Vertical)
90°
Detection Area (Horizontal)
90°
Lens Colour
White
Current Consumption Typ
170µA
Qualification
-
Detection Sensitivity
High
Beam Angle
90°
Lens Type
Low Profile
No. of Detection Zones
32Zones
Product Range
EKMC VZ Series
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate