Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANASONIC
Manufacturer Part NoEKMC4610112K
Newark Part No.73AJ3699
Product RangeEKMC VZ Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
| Quantity | Price |
|---|---|
| 1+ | $16.370 |
| 10+ | $14.050 |
| 25+ | $13.170 |
| 50+ | $13.060 |
| 100+ | $12.170 |
| 250+ | $11.960 |
| 500+ | $11.780 |
Price for:Each
Minimum: 1
Multiple: 1
$16.37
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoEKMC4610112K
Newark Part No.73AJ3699
Product RangeEKMC VZ Series
Technical Datasheet
Detection Distance7m
Detection SensitivityHigh
Detection Area (Vertical)90°
Beam Angle90°
Detection Area (Horizontal)90°
Lens TypeFlat Square
Lens ColourBlack
No. of Detection Zones40Zones
Current Consumption Typ170µA
Product RangeEKMC VZ Series
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
- PIR motion sensor "PaPIRs"
- VZ series flat square type
- Black lens colour
- Digital output type
- High sensitivity
- 170μA standby current consumption
Technical Specifications
Detection Distance
7m
Detection Area (Vertical)
90°
Detection Area (Horizontal)
90°
Lens Colour
Black
Current Consumption Typ
170µA
Qualification
-
Detection Sensitivity
High
Beam Angle
90°
Lens Type
Flat Square
No. of Detection Zones
40Zones
Product Range
EKMC VZ Series
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability