Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANASONIC
Manufacturer Part NoELJ-RF1N0DFB
Newark Part No.05X8496
Product RangeELJ-RF Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Product Information
ManufacturerPANASONIC
Manufacturer Part NoELJ-RF1N0DFB
Newark Part No.05X8496
Product RangeELJ-RF Series
Technical Datasheet
Inductance1nH
DC Resistance Max50mohm
Product RangeELJ-RF Series
Self Resonant Frequency6GHz
DC Current Rating400mA
Inductor Case Style0402 [1005 Metric]
Inductor Case / Package0402 [1005 Metric]
Inductance Tolerance± 0.3nH
Inductor Construction-
Core MaterialNon-Magnetic
Product Length1mm
Product Width0.5mm
Product Height0.5mm
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Inductance
1nH
Product Range
ELJ-RF Series
DC Current Rating
400mA
Inductor Case / Package
0402 [1005 Metric]
Inductor Construction
-
Product Length
1mm
Product Height
0.5mm
DC Resistance Max
50mohm
Self Resonant Frequency
6GHz
Inductor Case Style
0402 [1005 Metric]
Inductance Tolerance
± 0.3nH
Core Material
Non-Magnetic
Product Width
0.5mm
SVHC
No SVHC (23-Jan-2024)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate