Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANASONIC
Manufacturer Part NoELJ-RF3N3DFB
Newark Part No.55W9378
Product RangeELJ-RF Series
Technical Datasheet
5,330 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
Quantity | Price |
---|---|
1+ | $0.010 |
10+ | $0.010 |
100+ | $0.010 |
1000+ | $0.010 |
5000+ | $0.010 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.01
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoELJ-RF3N3DFB
Newark Part No.55W9378
Product RangeELJ-RF Series
Technical Datasheet
Inductance3.3nH
Product RangeELJ-RF Series
DC Resistance Max0.12ohm
Self Resonant Frequency5.5GHz
DC Current Rating400mA
Inductor Case Style0402 [1005 Metric]
Inductor Case / Package0402 [1005 Metric]
Inductance Tolerance± 0.3nH
Inductor Construction-
Core MaterialNon-Magnetic
Product Length1mm
Product Width0.5mm
Product Height0.5mm
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Inductance
3.3nH
DC Resistance Max
0.12ohm
DC Current Rating
400mA
Inductor Case / Package
0402 [1005 Metric]
Inductor Construction
-
Product Length
1mm
Product Height
0.5mm
Product Range
ELJ-RF Series
Self Resonant Frequency
5.5GHz
Inductor Case Style
0402 [1005 Metric]
Inductance Tolerance
± 0.3nH
Core Material
Non-Magnetic
Product Width
0.5mm
SVHC
No SVHC (23-Jan-2024)
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability