Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANASONIC
Manufacturer Part NoELK-EA222FA
Newark Part No.05X8504
Product RangeELKEA Series
Your Part Number
No Longer Available
Product Overview
The ELK-EA222FA is a coil type EMI Filter suitable for data line, secondary power supply line for game, digital AV and communication equipment applications.
- 3218 Case size
- 5A Rated current
- High ESD suppression with varistor and included coils
- No variation in attenuation characteristics as current changes
Applications
Industrial, Power Management, Communications & Networking
Technical Specifications
Filter Type
EMI, RFI
Cutoff Frequency
2MHz
Product Range
ELKEA Series
No. of Pins
3Pins
Filter Case / Package
SMD
SVHC
No SVHC (27-Jun-2018)
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
