New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI-EMERSON
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • DevKit HQ
        • eTechJournal
        • Artificial Intelligence
        • Internet of Things
        • Security & Surveillance
        • Healthcare
        • OEM Solutions
        • EV Charging
        • Transportation
        • Industrial Automation
        • Robotics
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Motor Control
        • Calculators & Charts
        • Engineering Glossary
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • DevKit HQ
                            • eTechJournal
                              • Artificial Intelligence
                                • Internet of Things
                                  • Security & Surveillance
                                    • Healthcare
                                      • OEM Solutions
                                        • EV Charging
                                          • Transportation
                                            • Industrial Automation
                                              • Robotics
                                                • Maintenance & Safety
                                                  • Wireless Technology
                                                    • Sensor Technology
                                                      • Power Management
                                                        • Motor Control
                                                          • Calculators & Charts
                                                            • Engineering Glossary
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Legislation and Environmental
                                                                          • FAQ's
                                                                            • Report a Problem
                                                                              • View All Help
                                                                            • Communities
                                                                            • element14
                                                                              Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                              hacksterio
                                                                              Hackster is a community dedicated to learning hardware.
                                                                              • Back to Communities
                                                                              • element14
                                                                                • Hackster.io
                                                                                • Bill of Materials (BOM) Upload
                                                                                  • Tools
                                                                                  • Quick Buy
                                                                                    BOM Upload
                                                                                    Request a Quote
                                                                                    All Buying Tools
                                                                                    • Back to Tools
                                                                                    • Quick Buy
                                                                                      • BOM Upload
                                                                                        • Request a Quote
                                                                                          • All Buying Tools
                                                                                          • Offers
                                                                                            • Contact Us
                                                                                              • Help
                                                                                                • New Deals
                                                                                                  1. Home
                                                                                                  2. RF & Wireless
                                                                                                  3. Wireless Modules
                                                                                                  4. Bluetooth Modules
                                                                                                  Print Page

                                                                                                  ENW89815A3KF

                                                                                                  Class 2 Bluetooth® v2.0 + EDR Module, 2.4Ghz - 2.483Ghz, 3V - 3.6V

                                                                                                  PANASONIC
                                                                                                  PANASONIC ENW89815A3KF
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  ManufacturerPANASONIC
                                                                                                  Manufacturer Part NoENW89815A3KF
                                                                                                  Newark Part No.
                                                                                                  Full Reel64W2462
                                                                                                  Cut Tape58T4669
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  Available to Order
                                                                                                  Manufacturer Standard Lead Time: 18 week(s)
                                                                                                  Packaging Options

                                                                                                  Product Information

                                                                                                  PANASONIC
                                                                                                  ManufacturerPANASONIC
                                                                                                  Manufacturer Part NoENW89815A3KF
                                                                                                  Newark Part No.
                                                                                                  Full Reel64W2462
                                                                                                  Cut Tape58T4669
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Bluetooth VersionBluetooth 2.0 + EDR
                                                                                                  Bluetooth ClassClass 2
                                                                                                  Supply Voltage Min3V
                                                                                                  Supply Voltage Max3.6V
                                                                                                  Signal Range Max-
                                                                                                  Data Rate2.178Mbps
                                                                                                  Receiver Sensitivity Rx-86 dBm
                                                                                                  Receiver Sensitivity Rx-86 dBm
                                                                                                  Receiver Sensitivity-86dBm
                                                                                                  Operating Temperature Min-40°C
                                                                                                  Operating Temperature Max85°C
                                                                                                  Supply Voltage Range3V to 3.6V
                                                                                                  Supply Voltage Range3 V to 3.6 V
                                                                                                  Operating Temperature Range-40°C to +85°C
                                                                                                  Product Range-
                                                                                                  SVHCNo SVHC (07-Jul-2017)

                                                                                                  Product Overview

                                                                                                  PAN1455/1555 is a short-range class 2 module for implementing Bluetooth functionality into various electronic devices. The module consists of three major parts; a baseband controller, a EEPROM memory and a radio that operates in the license-free 2.45 GHz ISM band. The module is listed as a Bluetooth End Product (EPL). Communication between the module and the host controller is carried out normally via UART. Other interfaces are available.

                                                                                                  • PAN1555, 256kByte Flash Memory, with Antenna
                                                                                                  • Complete Bluetooth 2.0 + EDR solution
                                                                                                  • 13.5 x 22.75 x 2.85mm
                                                                                                  • Solder Tabs
                                                                                                  • Vacuum Caps
                                                                                                  • Embossed Tape Packaging
                                                                                                  • Full product qualification (Bluetooth, CE, FCC, IC)
                                                                                                  • CSR BlueCore6 - ROM inside
                                                                                                  • Cortex-M3 ST32F103 core for embedded Profiles or application software
                                                                                                  • Fast Connection Setup
                                                                                                  • Complete Co-location and Co-existence with IEEE 802.11 (AWMA, AFH and SFH)
                                                                                                  • Built-in shielding to be compliant to FCC
                                                                                                  • RF output power class 2 with power control

                                                                                                  Applications

                                                                                                  Industrial, Automation & Process Control, Building Automation, Sensing & Instrumentation, RF Communications

                                                                                                  Technical Specifications

                                                                                                  Bluetooth Version

                                                                                                  Bluetooth 2.0 + EDR

                                                                                                  Supply Voltage Min

                                                                                                  3V

                                                                                                  Signal Range Max

                                                                                                  -

                                                                                                  Receiver Sensitivity Rx

                                                                                                  -86 dBm

                                                                                                  Receiver Sensitivity

                                                                                                  -86dBm

                                                                                                  Operating Temperature Max

                                                                                                  85°C

                                                                                                  Supply Voltage Range

                                                                                                  3 V to 3.6 V

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Bluetooth Class

                                                                                                  Class 2

                                                                                                  Supply Voltage Max

                                                                                                  3.6V

                                                                                                  Data Rate

                                                                                                  2.178Mbps

                                                                                                  Receiver Sensitivity Rx

                                                                                                  -86 dBm

                                                                                                  Operating Temperature Min

                                                                                                  -40°C

                                                                                                  Supply Voltage Range

                                                                                                  3V to 3.6V

                                                                                                  Operating Temperature Range

                                                                                                  -40°C to +85°C

                                                                                                  SVHC

                                                                                                  No SVHC (07-Jul-2017)

                                                                                                  Technical Docs (5)

                                                                                                  Manufacturer Product Page EN

                                                                                                  Technical Data Sheet EN

                                                                                                  Product Change Notice EN

                                                                                                  Manufacturer Catalogue EN

                                                                                                  Technical Data Sheet EN

                                                                                                  Alternatives for ENW89815A3KF

                                                                                                  1 Product Found

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:5A002A1A
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (07-Jul-2017)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Customer Service
                                                                                                  I Need Help
                                                                                                  Sales 01.800.463.9275
                                                                                                  Technical 01.800.463.9275
                                                                                                  Submit Feedback
                                                                                                  Hablar con un representante
                                                                                                  Quick Links
                                                                                                  Track my order
                                                                                                  FAQs
                                                                                                  Delivery Information
                                                                                                  Our Company
                                                                                                  About us
                                                                                                  Quality Policy
                                                                                                  Careers
                                                                                                  Corporate Responsibility
                                                                                                  Social Media +

                                                                                                  Become a Newark Insider!

                                                                                                  LinkedIn
                                                                                                  Twitter
                                                                                                  Facebook
                                                                                                  Norton Secured
                                                                                                  BSI 9001
                                                                                                  AMEX
                                                                                                  Mastercard
                                                                                                  Visa
                                                                                                  Terms of Access
                                                                                                  Legal and Copyright Notices
                                                                                                  Terms & Conditions
                                                                                                  Sitemap
                                                                                                  Terms of Use for API
                                                                                                  An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.