Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANASONIC
Manufacturer Part NoENW89815A3KF
Newark Part No.58T4669
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Packaging Options
Product Information
ManufacturerPANASONIC
Manufacturer Part NoENW89815A3KF
Newark Part No.58T4669
Technical Datasheet
Bluetooth VersionBluetooth 2.0 + EDR
Bluetooth ClassClass 2
Supply Voltage Min3V
Supply Voltage Max3.6V
Signal Range Max-
Receiver Sensitivity Rx-86 dBm
Receiver Sensitivity Rx-86 dBm
Data Rate2.178Mbps
Receiver Sensitivity-86dBm
Operating Temperature Min-40°C
Operating Temperature Max85°C
Supply Voltage Range3V to 3.6V
Supply Voltage Range3 V to 3.6 V
Operating Temperature Range-40°C to +85°C
Product Range-
SVHCNo SVHC (07-Jul-2017)
Product Overview
PAN1455/1555 is a short-range class 2 module for implementing Bluetooth functionality into various electronic devices. The module consists of three major parts; a baseband controller, a EEPROM memory and a radio that operates in the license-free 2.45 GHz ISM band. The module is listed as a Bluetooth End Product (EPL). Communication between the module and the host controller is carried out normally via UART. Other interfaces are available.
- PAN1555, 256kByte Flash Memory, with Antenna
- Complete Bluetooth 2.0 + EDR solution
- 13.5 x 22.75 x 2.85mm
- Solder Tabs
- Vacuum Caps
- Embossed Tape Packaging
- Full product qualification (Bluetooth, CE, FCC, IC)
- CSR BlueCore6 - ROM inside
- Cortex-M3 ST32F103 core for embedded Profiles or application software
- Fast Connection Setup
- Complete Co-location and Co-existence with IEEE 802.11 (AWMA, AFH and SFH)
- Built-in shielding to be compliant to FCC
- RF output power class 2 with power control
Applications
Industrial, Automation & Process Control, Building Automation, Sensing & Instrumentation, RF Communications
Technical Specifications
Bluetooth Version
Bluetooth 2.0 + EDR
Supply Voltage Min
3V
Signal Range Max
-
Receiver Sensitivity Rx
-86 dBm
Receiver Sensitivity
-86dBm
Operating Temperature Max
85°C
Supply Voltage Range
3 V to 3.6 V
Product Range
-
Bluetooth Class
Class 2
Supply Voltage Max
3.6V
Receiver Sensitivity Rx
-86 dBm
Data Rate
2.178Mbps
Operating Temperature Min
-40°C
Supply Voltage Range
3V to 3.6V
Operating Temperature Range
-40°C to +85°C
SVHC
No SVHC (07-Jul-2017)
Alternatives for ENW89815A3KF
1 Product Found
Legislation and Environmental
US ECCN:5A002A1A
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate