Print Page
Available to Order
Manufacturer Standard Lead Time: 23 week(s)
| Quantity | Price |
|---|---|
| 1+ | $20.92 |
| 10+ | $18.23 |
| 25+ | $17.29 |
| 50+ | $16.64 |
| 100+ | $15.99 |
Price for:Each
Minimum: 1
Multiple: 1
$20.92
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoENW89849A1KF
Newark Part No.85Y5297
Product RangePAN1740
Technical Datasheet
Bluetooth VersionBluetooth 4.1
Bluetooth Class-
Receiver Sensitivity Rx-93 dBm
Supply Voltage Range2.35 V to 3.3 V
Supply Voltage Range2.35 V to 3.3 V
Operating Temperature Range-40 °C to 85 °C
Product RangePAN1740
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Bluetooth Version
Bluetooth 4.1
Receiver Sensitivity Rx
-93 dBm
Supply Voltage Range
2.35 V to 3.3 V
Product Range
PAN1740
Bluetooth Class
-
Supply Voltage Range
2.35 V to 3.3 V
Operating Temperature Range
-40 °C to 85 °C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability