Print Page
Image is for illustrative purposes only. Please refer to product description.
2 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $235.910 |
5+ | $232.460 |
10+ | $229.120 |
25+ | $225.640 |
Price for:Each
Minimum: 1
Multiple: 1
$235.91
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoEQ-511T
Newark Part No.73K7962
Technical Datasheet
Sensor TypePhotoelectric Sensors
Sensing Distance Max2.5m
Sensing MethodReflective
Output TypeNPN / PNP Open Collector
Product Range-
Connection MethodScrew Terminals
Supply Voltage Min12VDC
Supply Voltage Max24VDC
Light Source855nm Infrared LED
Qualification-
IP RatingIP67
IP RatingIP67
Operating Temperature Min-20°C
Operating Temperature Max55°C
SVHCTo Be Advised
Technical Specifications
Sensor Type
Photoelectric Sensors
Sensing Method
Reflective
Product Range
-
Supply Voltage Min
12VDC
Light Source
855nm Infrared LED
IP Rating
IP67
Operating Temperature Min
-20°C
SVHC
To Be Advised
Sensing Distance Max
2.5m
Output Type
NPN / PNP Open Collector
Connection Method
Screw Terminals
Supply Voltage Max
24VDC
Qualification
-
IP Rating
IP67
Operating Temperature Max
55°C
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability