Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANASONIC
Manufacturer Part NoERJ-1GN0R00C
Newark Part No.05X8854
Product RangeERJ-1GN Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
Quantity | Price |
---|---|
15000+ | $0.005 |
Price for:Each (Supplied on Full Reel)
Minimum: 15000
Multiple: 15000
$75.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoERJ-1GN0R00C
Newark Part No.05X8854
Product RangeERJ-1GN Series
Technical Datasheet
Resistor Case / Package0201 [0603 Metric]
Power Rating50mW
Current Rating500mA
Resistor MountingSurface Mount Device
Resistor TechnologyThick Film
Product RangeERJ-1GN Series
Product Length0.6mm
Product Width0.3mm
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Resistor Case / Package
0201 [0603 Metric]
Current Rating
500mA
Resistor Technology
Thick Film
Product Length
0.6mm
SVHC
No SVHC (07-Jul-2017)
Power Rating
50mW
Resistor Mounting
Surface Mount Device
Product Range
ERJ-1GN Series
Product Width
0.3mm
Technical Docs (3)
Alternatives for ERJ-1GN0R00C
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate