Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANASONIC
Manufacturer Part NoERJS120R00U
Newark Part No.28AK9399
Product RangeERJ-S12 Series
Technical Datasheet
4,538 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
10+ | $0.172 |
100+ | $0.149 |
1000+ | $0.104 |
5000+ | $0.086 |
10000+ | $0.078 |
25000+ | $0.076 |
50000+ | $0.075 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
$1.72
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoERJS120R00U
Newark Part No.28AK9399
Product RangeERJ-S12 Series
Technical Datasheet
Resistor Case / Package1812 [4532 Metric]
Resistor TechnologyThick Film
Power Rating75mW
Current Rating2A
Resistor MountingSurface Mount Device
Product RangeERJ-S12 Series
Product Length4.58mm
Product Width3.2mm
Product Height0.6mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
Technical Specifications
Resistor Case / Package
1812 [4532 Metric]
Power Rating
75mW
Resistor Mounting
Surface Mount Device
Product Length
4.58mm
Product Height
0.6mm
Operating Temperature Max
155°C
Resistor Technology
Thick Film
Current Rating
2A
Product Range
ERJ-S12 Series
Product Width
3.2mm
Operating Temperature Min
-55°C
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Alternatives for ERJS120R00U
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability