New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Sensors & Transducers
                      3. Sensors
                      4. Temperature Sensors & Transducers
                      5. Thermistors
                      6. NTC Thermistors
                      Print Page

                      ERTJ1VK102JM

                      Thermistor, NTC, 1 kohm, ERTJ-M Series, 3960 K, SMD, 0603 [1608 Metric]

                      Date/Lot Code

                      PANASONIC ERTJ1VK102JM
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerPANASONIC
                      Manufacturer Part NoERTJ1VK102JM
                      Newark Part No.65AC5697
                      Product RangeERTJ-M Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      2,000 In Stock

                      Need more?

                      Same day shipping
                      Order before 9pm EST standard shipping
                      Available in quantity shown
                      QuantityPrice
                      1+$0.017
                      Price for:Each (Supplied on Cut Tape)
                      Minimum: 1
                      Multiple: 1
                      $0.02
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerPANASONIC
                      Manufacturer Part NoERTJ1VK102JM
                      Newark Part No.65AC5697
                      Product RangeERTJ-M Series
                      Technical Datasheet

                      Data Sheet

                      Thermistor TypeChip
                      Resistance (25°C)1kohm
                      Resistance Tolerance (25°C)± 5%
                      Thermistor MountingSMD
                      Product RangeERTJ-M Series
                      NTC MountingSurface Mount
                      Thermistor Case Style0603 [1608 Metric]
                      B-Constant3690K
                      Thermistor Terminals-
                      B-Constant Tolerance± 1%
                      NTC Case Size0603 [1608 Metric]
                      Thermal Time Constant (in Air)-
                      Probe Material-
                      Probe Diameter-
                      Lead Length-
                      Operating Temperature Min-40°C
                      Operating Temperature Max150°C
                      QualificationAEC-Q200
                      Automotive Qualification StandardAEC-Q200
                      SVHCNo SVHC (21-Jan-2025)

                      Technical Specifications

                      Thermistor Type

                      Chip

                      Resistance Tolerance (25°C)

                      ± 5%

                      Product Range

                      ERTJ-M Series

                      Thermistor Case Style

                      0603 [1608 Metric]

                      Thermistor Terminals

                      -

                      NTC Case Size

                      0603 [1608 Metric]

                      Probe Material

                      -

                      Lead Length

                      -

                      Operating Temperature Max

                      150°C

                      Automotive Qualification Standard

                      AEC-Q200

                      Resistance (25°C)

                      1kohm

                      Thermistor Mounting

                      SMD

                      NTC Mounting

                      Surface Mount

                      B-Constant

                      3690K

                      B-Constant Tolerance

                      ± 1%

                      Thermal Time Constant (in Air)

                      -

                      Probe Diameter

                      -

                      Operating Temperature Min

                      -40°C

                      Qualification

                      AEC-Q200

                      SVHC

                      No SVHC (21-Jan-2025)

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.