Need more?
Quantity | Price |
---|---|
10+ | $0.252 |
100+ | $0.236 |
500+ | $0.219 |
5000+ | $0.205 |
10000+ | $0.190 |
25000+ | $0.178 |
Product Information
Product Overview
The ERT-J1VG103FA is a Chip type NTC (Negative Temperature Coefficient) Thermistor that significantly reduces its resistance value as the heat/ambient temperature rises. Thermistor is a resistor sensitive to temperature that is utilizing the characteristic of metal oxide semiconductor having large temperature coefficient. It is recommended to use in temperature compensation for crystal oscillator and semiconductor devices in mobile phone, temperature detection for CPU, memory device and ink-viscosity (inkjet printer) in computer and peripheral device.
- Surface mount device
- Highly reliable multilayer/monolithic structure
- Environmentally-friendly
- Temperature compensation of display contrast and display backlighting (CCFL) in LCD
- Temperature detection of battery cells in battery pack (secondary battery)
- Maximum power dissipation of 60mW at 25°C
- Dissipation factor is 3mW/°C
Applications
Communications & Networking, Computers & Computer Peripherals, Consumer Electronics, Sensing & Instrumentation, Safety
Technical Specifications
NTC
± 1%
SMD
0603 [1608 Metric]
-
± 1%
-
-
-40°C
-
No SVHC (21-Jan-2025)
10kohm
SMD
ERTJ
Surface Mount
3435K
0603 [1608 Metric]
-
-
125°C
-
Technical Docs (2)
Alternatives for ERTJ1VG103FA
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate