Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANASONIC
Manufacturer Part NoERTJ1VV104J
Newark Part No.55T6150
Product RangeERTJ Series
Technical Datasheet
3 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
Quantity | Price |
---|---|
1+ | $0.031 |
10+ | $0.031 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.03
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoERTJ1VV104J
Newark Part No.55T6150
Product RangeERTJ Series
Technical Datasheet
Thermistor TypeNTC
Resistance (25°C)100kohm
Resistance Tolerance (25°C)± 5%
Thermistor MountingSMD
Thermistor MountingSMD
Product RangeERTJ Series
NTC MountingSurface Mount
Thermistor Case Style0603 [1608 Metric]
Thermistor Terminals-
B-Constant4700K
B-Constant Tolerance± 2%
NTC Case Size0603 [1608 Metric]
Thermal Time Constant (in Air)-
Probe Material-
Probe Diameter-
Lead Length-
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
Automotive Qualification Standard-
Technical Specifications
Thermistor Type
NTC
Resistance Tolerance (25°C)
± 5%
Thermistor Mounting
SMD
NTC Mounting
Surface Mount
Thermistor Terminals
-
B-Constant Tolerance
± 2%
Thermal Time Constant (in Air)
-
Probe Diameter
-
Operating Temperature Min
-40°C
Qualification
-
SVHC
No SVHC (21-Jan-2025)
Resistance (25°C)
100kohm
Thermistor Mounting
SMD
Product Range
ERTJ Series
Thermistor Case Style
0603 [1608 Metric]
B-Constant
4700K
NTC Case Size
0603 [1608 Metric]
Probe Material
-
Lead Length
-
Operating Temperature Max
125°C
Automotive Qualification Standard
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability