Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANASONIC
Manufacturer Part NoETQP3MR68YFN
Newark Part No.29AH5683
Product RangePCC-M0630M Series
Technical Datasheet
2,802 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $1.150 |
10+ | $0.828 |
25+ | $0.794 |
50+ | $0.761 |
100+ | $0.727 |
250+ | $0.658 |
500+ | $0.589 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$5.75
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoETQP3MR68YFN
Newark Part No.29AH5683
Product RangePCC-M0630M Series
Technical Datasheet
Inductance680nH
RMS Current (Irms)9.8A
Inductor ConstructionShielded
Saturation Current (Isat)24A
Power Inductor Case6.5mm x 6mm x 3mm
Product RangePCC-M0630M Series
Inductor Case / Package-
DC Resistance Max0.0069ohm
Inductance Tolerance± 20%
Product Length6.5mm
Product Width6mm
Product Height3mm
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Inductance
680nH
Inductor Construction
Shielded
Power Inductor Case
6.5mm x 6mm x 3mm
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
6mm
SVHC
No SVHC (23-Jan-2024)
RMS Current (Irms)
9.8A
Saturation Current (Isat)
24A
Product Range
PCC-M0630M Series
DC Resistance Max
0.0069ohm
Product Length
6.5mm
Product Height
3mm
Technical Docs (3)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability