Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANASONIC
Manufacturer Part NoETQP4M1R5KVK
Newark Part No.82Y5423
Product RangePCC-M0840M-LP Series
Technical Datasheet
22 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
Quantity | Price |
---|---|
1+ | $0.116 |
10+ | $0.116 |
25+ | $0.116 |
50+ | $0.116 |
100+ | $0.116 |
250+ | $0.116 |
500+ | $0.116 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.12
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoETQP4M1R5KVK
Newark Part No.82Y5423
Product RangePCC-M0840M-LP Series
Technical Datasheet
Inductance1.5µH
RMS Current (Irms)12.8A
Inductor Construction-
Saturation Current (Isat)22.5A
Product RangePCC-M0840M-LP Series
Power Inductor Case8.5mm x 8mm x 4mm
Inductor Case / Package-
DC Resistance Max5.39mohm
Inductance Tolerance± 20%
Product Length8.5mm
Product Width8mm
Product Height4mm
Product Overview
Panasonic’s ETQP Series Metal Composite Type Power Choke Coils are suited for filter, step-down and step-up circuits for DC/DC converters. They are AEC-Q200 Compliant offering reliability when exposed to high temperatures along with a high resistance to vibration.
- Vibration Resistance of 10G ~ 30G (5Hz – 2kHz)
- Up to 40% Smaller
- Maximum Operating Temperature of 160°C
- Thermal Shock -40 ~+150°C
- Metal Composite Core with Magnetic Shielding
- Non-Hard Saturation
Technical Specifications
Inductance
1.5µH
Inductor Construction
-
Product Range
PCC-M0840M-LP Series
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
8mm
SVHC
No SVHC (23-Jan-2024)
RMS Current (Irms)
12.8A
Saturation Current (Isat)
22.5A
Power Inductor Case
8.5mm x 8mm x 4mm
DC Resistance Max
5.39mohm
Product Length
8.5mm
Product Height
4mm
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate