Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANASONIC
Manufacturer Part NoETQP4M4R7KVC
Newark Part No.90Y9928
Product RangePCC-M1040M-LP Series
Technical Datasheet
545 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $0.894 |
10+ | $0.745 |
25+ | $0.703 |
50+ | $0.662 |
100+ | $0.621 |
250+ | $0.614 |
500+ | $0.558 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.89
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoETQP4M4R7KVC
Newark Part No.90Y9928
Product RangePCC-M1040M-LP Series
Technical Datasheet
Inductance4.7µH
RMS Current (Irms)9.2A
Inductor Construction-
Saturation Current (Isat)13.9A
Product RangePCC-M1040M-LP Series
Power Inductor Case10.7mm x 10mm x 4mm
Inductor Case / Package-
DC Resistance Max0.01298ohm
Inductance Tolerance± 20%
Product Length10.7mm
Product Width10mm
Product Height4mm
Technical Specifications
Inductance
4.7µH
Inductor Construction
-
Product Range
PCC-M1040M-LP Series
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
10mm
SVHC
No SVHC (23-Jan-2024)
RMS Current (Irms)
9.2A
Saturation Current (Isat)
13.9A
Power Inductor Case
10.7mm x 10mm x 4mm
DC Resistance Max
0.01298ohm
Product Length
10.7mm
Product Height
4mm
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability