Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANASONIC
Manufacturer Part NoETQP5M1R0YLC
Newark Part No.41AC9917
Product RangePCC-M1050ML Series
Technical Datasheet
205 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $1.730 |
10+ | $1.420 |
25+ | $1.250 |
50+ | $1.200 |
100+ | $1.160 |
250+ | $1.100 |
500+ | $1.040 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$1.73
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoETQP5M1R0YLC
Newark Part No.41AC9917
Product RangePCC-M1050ML Series
Technical Datasheet
Inductance1µH
RMS Current (Irms)23A
Inductor ConstructionShielded
Saturation Current (Isat)37.8A
Power Inductor Case10.9mm x 10mm x 5mm
Product RangePCC-M1050ML Series
Inductor Case / Package-
DC Resistance Max0.00253ohm
Inductance Tolerance± 20%
Product Length10.9mm
Product Width10mm
Product Height5mm
SVHCTo Be Advised
Technical Specifications
Inductance
1µH
Inductor Construction
Shielded
Power Inductor Case
10.9mm x 10mm x 5mm
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
10mm
SVHC
To Be Advised
RMS Current (Irms)
23A
Saturation Current (Isat)
37.8A
Product Range
PCC-M1050ML Series
DC Resistance Max
0.00253ohm
Product Length
10.9mm
Product Height
5mm
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability