Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANASONIC
Manufacturer Part NoETQP5M220YSC
Newark Part No.11AM8890
Product RangePCC-M1056MS Series
965 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $1.480 |
10+ | $1.340 |
25+ | $1.250 |
50+ | $1.180 |
100+ | $1.110 |
250+ | $1.100 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$1.48
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoETQP5M220YSC
Newark Part No.11AM8890
Product RangePCC-M1056MS Series
Inductance20µH
RMS Current (Irms)6.2A
Inductor ConstructionShielded
Saturation Current (Isat)7.9A
Product RangePCC-M1056MS Series
Inductor Case / Package-
DC Resistance Max0.05005ohm
Inductance Tolerance± 20%
Product Length10mm
Product Width10.9mm
Product Height5.6mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
20µH
Inductor Construction
Shielded
Product Range
PCC-M1056MS Series
DC Resistance Max
0.05005ohm
Product Length
10mm
Product Height
5.6mm
RMS Current (Irms)
6.2A
Saturation Current (Isat)
7.9A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
10.9mm
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability