Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANASONIC
Manufacturer Part NoETQP5M470YFC
Newark Part No.18AC7289
Product RangePCC-M1054M Series
Technical Datasheet
990 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $1.230 |
10+ | $1.020 |
25+ | $0.958 |
50+ | $0.900 |
100+ | $0.843 |
250+ | $0.792 |
500+ | $0.741 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$1.23
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoETQP5M470YFC
Newark Part No.18AC7289
Product RangePCC-M1054M Series
Technical Datasheet
Inductance47µH
RMS Current (Irms)3.5A
Inductor ConstructionUnshielded
Saturation Current (Isat)6.8A
Power Inductor Case10.7mm x 10mm x 5.4mm
Product RangePCC-M1054M Series
Inductor Case / Package-
DC Resistance Max0.1089ohm
Inductance Tolerance± 20%
Product Length10.7mm
Product Width10mm
Product Height5.4mm
SVHCTo Be Advised
Technical Specifications
Inductance
47µH
Inductor Construction
Unshielded
Power Inductor Case
10.7mm x 10mm x 5.4mm
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
10mm
SVHC
To Be Advised
RMS Current (Irms)
3.5A
Saturation Current (Isat)
6.8A
Product Range
PCC-M1054M Series
DC Resistance Max
0.1089ohm
Product Length
10.7mm
Product Height
5.4mm
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability