Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANASONIC
Manufacturer Part NoETQP6M2R5YLC
Newark Part No.63W1774
Product RangePCC-M1060ML Series
Your Part Number
344 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.190 |
| 10+ | $1.850 |
| 25+ | $1.630 |
| 50+ | $1.510 |
| 100+ | $1.380 |
| 250+ | $1.340 |
| 500+ | $1.270 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$2.19
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoETQP6M2R5YLC
Newark Part No.63W1774
Product RangePCC-M1060ML Series
Inductance2.5µH
RMS Current (Irms)16.3A
Inductor ConstructionShielded
Saturation Current (Isat)25.8A
Product RangePCC-M1060ML Series
Inductor Case / Package-
DC Resistance Max5000µohm
Inductance Tolerance± 20%
Product Length10.9mm
Product Width10mm
Product Height6mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
2.5µH
Inductor Construction
Shielded
Product Range
PCC-M1060ML Series
DC Resistance Max
5000µohm
Product Length
10.9mm
Product Height
6mm
RMS Current (Irms)
16.3A
Saturation Current (Isat)
25.8A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
10mm
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability