Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANASONIC
Manufacturer Part NoETQPAM4R7JFW
Newark Part No.51AM3580
Product RangePCC-M15A0MF Series
Available to Order
Manufacturer Standard Lead Time: 30 week(s)
| Quantity | Price |
|---|---|
| 1+ | $4.260 |
| 10+ | $4.090 |
| 25+ | $3.800 |
| 50+ | $3.470 |
| 100+ | $3.150 |
| 250+ | $2.800 |
| 500+ | $2.400 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$4.26
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoETQPAM4R7JFW
Newark Part No.51AM3580
Product RangePCC-M15A0MF Series
Inductance4.7µH
RMS Current (Irms)31A
Inductor ConstructionShielded
Saturation Current (Isat)30A
Product RangePCC-M15A0MF Series
Inductor Case / Package-
DC Resistance Max0.00341ohm
Inductance Tolerance± 20%
Product Length17.2mm
Product Width15.6mm
Product Height10.5mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
4.7µH
Inductor Construction
Shielded
Product Range
PCC-M15A0MF Series
DC Resistance Max
0.00341ohm
Product Length
17.2mm
Product Height
10.5mm
RMS Current (Irms)
31A
Saturation Current (Isat)
30A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
15.6mm
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability