Product Information
Product Overview
EVAL_PAN1720BR is a Bluetooth, PAN1720 evaluation kit which includes two PAN1720 USB development modules, BlueRadios™ FW. The PAN1720 series a complete Bluetooth 4.0 low energy solution. Modules in this series include an embedded processor, antenna and Bluetooth low energy stack. The NEW PAN1720 series is a cost-effective, low-power, true system-on-chip (SoC) for Bluetooth Low Energy applications. The module includes an eight channel, twelve bit analog-to-digital converter, 19 GPIOs plus battery and temperature sensors. A single device for both Bluetooth low energy host or server nodes. The PAN1720 series combines an excellent RF transceiver with a high performance low power 8051 microcontroller, in-system programmable flash memory, 8KB RAM, and many other powerful supporting features and peripherals. The PAN1720 series is an ideal choice for applications where battery life is a critical application requirement, using only 500nA in sleep mode.
- Bluetooth 4.0 compliant and Bluetooth low energy
- Dimensions is 0.57inch x 0.32inch x 0.11inch
- Supports user developed applications
- 256K flash, 8K RAM
- 1Mbps data rate
- Temperature range from -40°C to + 85°C
- Eight channel 12bit ADC
- 19 GPIOs
- Battery monitor and temperature sensor
Contents
2 x PAN1720 USB development modules and BlueRadios™ FW.
Technical Specifications
Texas Instruments
Bluetooth Low Energy
-
CC2540
Evaluation Board CC2540, USB Development Module
No SVHC (25-Jun-2025)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate