Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANASONIC
Manufacturer Part NoEVEKD2F3024M
Newark Part No.52W2241
Product RangeEVEK Series
Technical Datasheet
205 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
Quantity | Price |
---|---|
1+ | $0.422 |
10+ | $0.422 |
25+ | $0.422 |
50+ | $0.422 |
100+ | $0.422 |
500+ | $0.422 |
1000+ | $0.422 |
2500+ | $0.422 |
Price for:Each
Minimum: 1
Multiple: 1
$0.42
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoEVEKD2F3024M
Newark Part No.52W2241
Product RangeEVEK Series
Technical Datasheet
Encoder TechnologyMechanical
Encoder TypeIncremental
Encoder Resolution24PPR
No. of Detents-
OrientationVertical
Push SwitchWithout Push Switch
Encoder OutputQuadrature
Encoder MountingThrough Hole
Product RangeEVEK Series
Rotational Speed Max-
Rotational Life Cycles30000
No. of Channels2Channels
Shaft TypeD Type Flatted End
Shaft Length10mm
Shaft Diameter6mm
Supply Voltage Min-
Supply Voltage Max10VDC
Operating Temperature Min-10°C
Operating Temperature Max60°C
IP Rating-
TerminationSolder Pin
SVHCNo SVHC (07-Jul-2017)
Product Overview
The EVE-KD2F3024M is a 12mm square GS Mechanical Encoder feature lineup of high rotation-torque-type. It is suitable for use with tuner for communication units and mode selection for measurement instruments.
- 1Ω Maximum contact resistance
- 2ms Maximum chattering
- 10MΩ at 50VDC Minimum insulation resistance
- 50VAC for 1 minute Dielectric withstanding voltage
- -10 to 60°C Operating temperature range
Applications
Audio, Imaging, Video & Vision, Communications & Networking, Test & Measurement
Technical Specifications
Encoder Technology
Mechanical
Encoder Resolution
24PPR
Orientation
Vertical
Encoder Output
Quadrature
Product Range
EVEK Series
Rotational Life Cycles
30000
Shaft Type
D Type Flatted End
Shaft Diameter
6mm
Supply Voltage Max
10VDC
Operating Temperature Max
60°C
Termination
Solder Pin
Encoder Type
Incremental
No. of Detents
-
Push Switch
Without Push Switch
Encoder Mounting
Through Hole
Rotational Speed Max
-
No. of Channels
2Channels
Shaft Length
10mm
Supply Voltage Min
-
Operating Temperature Min
-10°C
IP Rating
-
SVHC
No SVHC (07-Jul-2017)
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate