Print Page
Available to Order
Manufacturer Standard Lead Time: 24 week(s)
Quantity | Price |
---|---|
1+ | $1.370 |
10+ | $1.300 |
25+ | $1.220 |
50+ | $1.140 |
100+ | $1.060 |
250+ | $0.994 |
500+ | $0.934 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$1.37
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoEVPAA102K
Newark Part No.47AC4937
Product RangeEVPAA
Technical Datasheet
Product RangeEVPAA
Actuator OrientationTop Actuated
Switch MountingSurface Mount
Actuator StyleRectangular Button
Actuating Force100gf
Contact Rating20mA at 15VDC
Switch Dimensions (L x W)3.5mm x 2.9mm
IP Rating-
IP Rating-
IlluminationNon Illuminated
SVHCTo Be Advised
Technical Specifications
Product Range
EVPAA
Switch Mounting
Surface Mount
Actuating Force
100gf
Switch Dimensions (L x W)
3.5mm x 2.9mm
IP Rating
-
SVHC
To Be Advised
Actuator Orientation
Top Actuated
Actuator Style
Rectangular Button
Contact Rating
20mA at 15VDC
IP Rating
-
Illumination
Non Illuminated
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate