New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Switches & Relays
                      3. Switches
                      4. Tactile Switches
                      Print Page

                      EVPAA202K

                      Tactile Switch, EVPAA Series, Top Actuated, Surface Mount, Rectangular Button, 160 gf

                      PANASONIC EVPAA202K
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerPANASONIC
                      Manufacturer Part NoEVPAA202K
                      Newark Part No.83T2735
                      Product RangeEVPAA
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      242 In Stock

                      446 more incoming. You can reserve stock now

                      Same day shipping
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$0.837
                      10+$0.780
                      100+$0.663
                      500+$0.613
                      5000+$0.536
                      Price for:Each (Supplied on Cut Tape)
                      Minimum: 1
                      Multiple: 1
                      $0.84
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerPANASONIC
                      Manufacturer Part NoEVPAA202K
                      Newark Part No.83T2735
                      Product RangeEVPAA
                      Technical Datasheet

                      Data Sheet

                      Switch TerminalsSolder
                      Product RangeEVPAA
                      Actuator OrientationTop Actuated
                      Switch MountingSurface Mount
                      Actuator StyleRectangular Button
                      Contact Current Max20mA
                      Contact Voltage DC Nom15V
                      Actuating Force160gf
                      Contact Rating20mA at 15VDC
                      Operating Force1.6N
                      Switch Dimensions (L x W)3.5mm x 2.9mm
                      IP Rating-
                      IP Rating-
                      IlluminationNon Illuminated
                      SVHCNo SVHC (23-Jan-2024)

                      Product Overview

                      The EVP-AA202K is a single-pole single-throw (SPST) SMD Light Touch Tactile Switch without ground terminals. It has black push plate. The operating switches for keyless entry systems.

                      • High operating force
                      • 100MΩ at 100VDC Minimum insulation resistance
                      • 100MΩ Maximum contact resistance
                      • 250VAC for one minute dielectric withstanding voltage

                      Applications

                      Consumer Electronics, Portable Devices

                      Technical Specifications

                      Switch Terminals

                      Solder

                      Actuator Orientation

                      Top Actuated

                      Actuator Style

                      Rectangular Button

                      Contact Voltage DC Nom

                      15V

                      Contact Rating

                      20mA at 15VDC

                      Switch Dimensions (L x W)

                      3.5mm x 2.9mm

                      IP Rating

                      -

                      SVHC

                      No SVHC (23-Jan-2024)

                      Product Range

                      EVPAA

                      Switch Mounting

                      Surface Mount

                      Contact Current Max

                      20mA

                      Actuating Force

                      160gf

                      Operating Force

                      1.6N

                      IP Rating

                      -

                      Illumination

                      Non Illuminated

                      Technical Docs (2)

                      Technical Data Sheet EN

                      Technical Data Sheet EN

                      Alternatives for EVPAA202K

                      1 Product Found

                      Associated Products

                      1 Product Found

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (23-Jan-2024)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.