Print Page
272 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $1.370 |
10+ | $1.300 |
25+ | $1.220 |
50+ | $1.140 |
100+ | $1.060 |
250+ | $0.994 |
500+ | $0.934 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$1.37
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoEVPAA302K
Newark Part No.47AC4938
Product RangeEVPAA
Technical Datasheet
Product RangeEVPAA
Actuator OrientationTop Actuated
Switch MountingSurface Mount
Actuator StyleRectangular Button
Actuating Force160gf
Contact Rating20mA at 15VDC
Switch Dimensions (L x W)3.5mm x 2.9mm
IP Rating-
IP Rating-
IlluminationNon Illuminated
SVHCTo Be Advised
Technical Specifications
Product Range
EVPAA
Switch Mounting
Surface Mount
Actuating Force
160gf
Switch Dimensions (L x W)
3.5mm x 2.9mm
IP Rating
-
SVHC
To Be Advised
Actuator Orientation
Top Actuated
Actuator Style
Rectangular Button
Contact Rating
20mA at 15VDC
IP Rating
-
Illumination
Non Illuminated
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate